
55455 NA199 | |
|---|---|
DigiKey Part Number | 216-55455NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55455 NA199 |
Description | MULTI-PR 10COND 20AWG FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Natural 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Natural |
Series | Ratings UL Style 20229 |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Number of Conductors 10 (5 Pair Twisted) | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.324" (8.23mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 44,29000 € | 44,29 € |
| 5 | 39,48000 € | 197,40 € |
| 10 | 37,55200 € | 375,52 € |
| 25 | 35,12240 € | 878,06 € |
| 50 | 34,19080 € | 1.709,54 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 52,70510 € |



