



5543 SL001 | |
|---|---|
DigiKey Part Number | 5543SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5543 SL001 |
Description | CABLE 3COND 14AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2501 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.456" (11.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.505,99000 € | 8.505,99 € |
| 2 | 8.067,85500 € | 16.135,71 € |
| 3 | 7.997,48000 € | 23.992,44 € |
| Unit Price without VAT: | 8.505,99000 € |
|---|---|
| Unit Price with VAT: | 10.122,12810 € |




