Image for 5539/19 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5539/19 SL199

DigiKey Part Number
5539/19SL199-ND
Manufacturer
Manufacturer Product Number
5539/19 SL199
Description
CBL 19COND 16AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.820" (20.83mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
UL Style 2501
Features
Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0830" (2.108mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00057,68709 €57.687,09 €
Manufacturers Standard Package
Unit Price without VAT:57,68709 €
Unit Price with VAT:68,64764 €
Alternate Length
CABLE 19COND 16AWG SHLD
In-Stock: 0
Unit Price: 52,44070 €