
5539/12 SL199 | |
|---|---|
DigiKey Part Number | 5539/12SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5539/12 SL199 |
Description | CBL 12COND 16AWG SHLD 1000=1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Jacket Color Slate |
Series | Ratings UL Style 2501 |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/0.0117" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.675" (17.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 50,01585 € | 50.015,85 € |
| Unit Price without VAT: | 50,01585 € |
|---|---|
| Unit Price with VAT: | 59,51886 € |



