Image for 55372 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55372 NA199

DigiKey Part Number
55372NA199-ND
Manufacturer
Manufacturer Product Number
55372 NA199
Description
MULTI-PAIR 4COND 18AWG NAT 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Natural
Packaging
Spool
Ratings
UL Style 20229
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Strand
7/28
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.289" (7.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00022,49226 €22.492,26 €
Manufacturers Standard Package
Unit Price without VAT:22,49226 €
Unit Price with VAT:26,76579 €