
55362 NA199 | |
|---|---|
DigiKey Part Number | 55362NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55362 NA199 |
Description | CABLE 2COND 16AWG NATURAL 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Natural |
Packaging Spool | Ratings UL Style 20229 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.224" (5.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,72869 € | 16.728,69 € |
| Unit Price without VAT: | 16,72869 € |
|---|---|
| Unit Price with VAT: | 19,90714 € |

