
55293 NA199 | |
|---|---|
DigiKey Part Number | 55293NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55293 NA199 |
Description | CABLE 3COND 20AWG NATURAL 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.298" (7.57mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,77714 € | 32.777,14 € |
| Unit Price without VAT: | 32,77714 € |
|---|---|
| Unit Price with VAT: | 39,00480 € |

