
55279/12 NA199 | |
|---|---|
DigiKey Part Number | 55279/12NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55279/12 NA199 |
Description | MULTI-PAIR 24COND 24AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Natural |
Packaging Spool | Ratings UL Style 20229 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 24 (12 Pair Twisted) | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Strand 7/32 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.388" (9.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 60,09475 € | 60.094,75 € |
| Unit Price without VAT: | 60,09475 € |
|---|---|
| Unit Price with VAT: | 71,51275 € |

