Image for 55193 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55193 NA199

DigiKey Part Number
216-55193NA199-DS-ND
Manufacturer
Manufacturer Product Number
55193 NA199
Description
CBL 3COND 22AWG NTRL FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Natural
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,69000 €19,69 €
517,57000 €87,85 €
1016,71900 €167,19 €
2515,64760 €391,19 €
5014,87560 €743,78 €
10014,34740 €1.434,74 €
Manufacturers Standard Package
Unit Price without VAT:19,69000 €
Unit Price with VAT:23,43110 €