
55094 NA199 | |
|---|---|
DigiKey Part Number | 216-55094NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55094 NA199 |
Description | CBL 4COND 24AWG NTRL FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Natural |
Series | Ratings UL Style 20229 |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,72000 € | 20,72 € |
| 5 | 18,49200 € | 92,46 € |
| 10 | 17,59500 € | 175,95 € |
| 25 | 16,46680 € | 411,67 € |
| 50 | 15,65400 € | 782,70 € |
| 100 | 15,16020 € | 1.516,02 € |
| Unit Price without VAT: | 20,72000 € |
|---|---|
| Unit Price with VAT: | 24,65680 € |

