
55093 NA199 | |
|---|---|
DigiKey Part Number | 55093NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55093 NA199 |
Description | CABLE 3COND 24AWG NATURAL 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 10,47842 € | 52.392,10 € |
| Unit Price without VAT: | 10,47842 € |
|---|---|
| Unit Price with VAT: | 12,46932 € |

