


5507 SL005 | |
|---|---|
DigiKey Part Number | 5507SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5507 SL005 |
Description | CABLE 7COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 21896 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.442" (11.23mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 15,10882 € | 7.554,41 € |
| Unit Price without VAT: | 15,10882 € |
|---|---|
| Unit Price with VAT: | 17,97950 € |




