
55021 NA199 | |
|---|---|
DigiKey Part Number | 55021NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55021 NA199 |
Description | CABLE 2COND 22AWG NATURAL 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,62684 € | 7.626,84 € |
| Unit Price without VAT: | 7,62684 € |
|---|---|
| Unit Price with VAT: | 9,07594 € |

