
55004 BK199 | |
|---|---|
DigiKey Part Number | 55004BK199-ND |
Manufacturer | |
Manufacturer Product Number | 55004 BK199 |
Description | CABLE 4COND 22AWG BLACK |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

