Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5499C SL005

DigiKey Part Number
5499CSL005-ND
Manufacturer
Manufacturer Product Number
5499C SL005
Description
MULTI-PAIR 18COND 24AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
18 (9 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.336" (8.53mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.327,40000 €1.327,40 €
Manufacturers Standard Package
Unit Price without VAT:1.327,40000 €
Unit Price with VAT:1.579,60600 €
Alternate Length
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price: 5,83407 €
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price: 8,02676 €
MULT-PR 18COND 24AWG 1000=1000'
In-Stock: 0
Unit Price: 14,61013 €