Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5499/15C SL005

DigiKey Part Number
5499/15CSL005-ND
Manufacturer
Manufacturer Product Number
5499/15C SL005
Description
MULTI-PAIR 30COND 24AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30 (15 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50020,96758 €10.483,79 €
Unit Price without VAT:20,96758 €
Unit Price with VAT:24,95142 €
Alternate Length
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: 8,29395 €
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: 11,61149 €
MULT-PR 30COND 24AWG 1000=1000'
In-Stock: 0
Unit Price: 23,06037 €