


5495C SL005 | |
|---|---|
DigiKey Part Number | 5495CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5495C SL005 |
Description | MULTI-PAIR 10COND 24AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.268" (6.81mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,62000 € | 523,62 € |
| 2 | 497,63500 € | 995,27 € |
| 3 | 496,54000 € | 1.489,62 € |
| Unit Price without VAT: | 523,62000 € |
|---|---|
| Unit Price with VAT: | 623,10780 € |




