


5486C SL002 | |
|---|---|
DigiKey Part Number | 5486CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5486C SL002 |
Description | MULTI-PAIR 12COND 22AWG 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.320" (8.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.859,90000 € | 2.859,90 € |
| 2 | 2.715,27000 € | 5.430,54 € |
| 3 | 2.633,35667 € | 7.900,07 € |
| 5 | 2.532,89400 € | 12.664,47 € |
| 7 | 2.473,95571 € | 17.317,69 € |
| Unit Price without VAT: | 2.859,90000 € |
|---|---|
| Unit Price with VAT: | 3.403,28100 € |




