14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5477L SL005

DigiKey Part Number
5477LSL005-ND
Manufacturer
Manufacturer Product Number
5477L SL005
Description
MULTI-PAIR 14COND 24AWG 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.59mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1238,40000 €238,40 €
2226,69500 €453,39 €
3220,06667 €660,20 €
5213,33800 €1.066,69 €
Manufacturers Standard Package
Unit Price without VAT:238,40000 €
Unit Price with VAT:283,69600 €
Alternate Length
MULTI-PAIR 14COND 24AWG
In-Stock: 0
Unit Price: 2,12575 €
MULTI-PAIR 14COND 24AWG 500'
In-Stock: 1
Unit Price: 1.332,41000 €