
5476L SL002 | |
|---|---|
DigiKey Part Number | 5476LSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5476L SL002 |
Description | MULTI-PAIR 12COND 24AWG 500' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/32 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.299" (7.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.119,72000 € | 1.119,72 € |
| 2 | 1.092,77000 € | 2.185,54 € |
| Unit Price without VAT: | 1.119,72000 € |
|---|---|
| Unit Price with VAT: | 1.332,46680 € |



