
5474L SL002 | |
|---|---|
DigiKey Part Number | 5474LSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5474L SL002 |
Description | MULTI-PAIR 8COND 24AWG SLATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,39096 € | 695,48 € |
| 1.000 | 1,35023 € | 1.350,23 € |
| Unit Price without VAT: | 1,39096 € |
|---|---|
| Unit Price with VAT: | 1,65524 € |



