

5473C SL005 | |
|---|---|
DigiKey Part Number | 5473CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5473C SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.224" (5.69mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,96000 € | 149,96 € |
| 2 | 142,66000 € | 285,32 € |
| 3 | 138,53333 € | 415,60 € |
| 5 | 133,47600 € | 667,38 € |
| 7 | 130,23000 € | 911,61 € |
| 10 | 126,85900 € | 1.268,59 € |
| Unit Price without VAT: | 149,96000 € |
|---|---|
| Unit Price with VAT: | 178,45240 € |






