


5450/3 SL005 | |
|---|---|
DigiKey Part Number | 5450/3SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5450/3 SL005 |
Description | CABLE 3CON 14AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.432" (10.97mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,23000 € | 877,23 € |
| 2 | 864,22000 € | 1.728,44 € |
| Unit Price without VAT: | 877,23000 € |
|---|---|
| Unit Price with VAT: | 1.043,90370 € |





