5449/15 SL199 | |
|---|---|
DigiKey Part Number | 5449/15SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5449/15 SL199 |
Description | CBL 15COND 14AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 14 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.767" (19.48mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 15 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 56,69934 € | 56.699,34 € |
| Unit Price without VAT: | 56,69934 € |
|---|---|
| Unit Price with VAT: | 67,47221 € |


