5447 SL199 | |
|---|---|
DigiKey Part Number | 5447SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5447 SL199 |
Description | CBL 7COND 14AWG SLATE 1000=1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 14 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.547" (13.89mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 28,59370 € | 28.593,70 € |
| Unit Price without VAT: | 28,59370 € |
|---|---|
| Unit Price with VAT: | 34,02650 € |



