


5444 SL002 | |
|---|---|
DigiKey Part Number | 5444SL002-ND |
Manufacturer | |
Manufacturer Product Number | 5444 SL002 |
Description | CABLE 4COND 14AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.464" (11.79mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2501 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 41/30 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,54349 € | 8.543,49 € |
| Unit Price without VAT: | 8,54349 € |
|---|---|
| Unit Price with VAT: | 10,16675 € |




