

5439 SL005 | |
|---|---|
DigiKey Part Number | 5439SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5439 SL005 |
Description | CABLE 9COND 16AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.579" (14.71mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2501 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 23,53541 € | 23.535,41 € |
| Unit Price without VAT: | 23,53541 € |
|---|---|
| Unit Price with VAT: | 28,00714 € |



