

5435 SL199 | |
|---|---|
DigiKey Part Number | 5435SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5435 SL199 |
Description | CBL 5COND 16AWG SLATE 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.464" (11.79mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 5 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,27230 € | 15.272,30 € |
| Unit Price without VAT: | 15,27230 € |
|---|---|
| Unit Price with VAT: | 18,17404 € |




