5429/25 SL199 | |
|---|---|
DigiKey Part Number | 5429/25SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5429/25 SL199 |
Description | CBL 25COND 18AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.796" (20.22mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 25 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 50,07511 € | 50.075,11 € |
| Unit Price without VAT: | 50,07511 € |
|---|---|
| Unit Price with VAT: | 59,58938 € |


