Similar

541816 SL002 | |
|---|---|
DigiKey Part Number | 541816SL002-ND |
Manufacturer | |
Manufacturer Product Number | 541816 SL002 |
Description | HOOK-UP STRND 18AWG SLATE 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style TFFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 461816 SL002 | Alpha Wire | 0 | 461816SL002-ND | 145,71000 € | Similar |


