
541419 YL005 | |
|---|---|
DigiKey Part Number | A541419Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 541419 YL005 |
Description | HOOK-UP STRND 14AWG YELLOW 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,78000 € | 80,78 € |
| 2 | 76,87500 € | 153,75 € |
| 3 | 74,66333 € | 223,99 € |
| 5 | 71,95800 € | 359,79 € |
| 7 | 70,22000 € | 491,54 € |
| 10 | 68,41700 € | 684,17 € |
| 25 | 63,95520 € | 1.598,88 € |
| 50 | 60,73820 € | 3.036,91 € |
| 100 | 57,64960 € | 5.764,96 € |
| Unit Price without VAT: | 80,78000 € |
|---|---|
| Unit Price with VAT: | 96,12820 € |






