14 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541401 YL005

DigiKey Part Number
A541401Y-100-ND
Manufacturer
Manufacturer Product Number
541401 YL005
Description
HOOK-UP SOLID 14AWG YELLOW 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.103" (2.62mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP SOLID 14AWG BLACK 100'
In-Stock: 34
Unit Price: 41,59000 €
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 47
Unit Price: 41,59000 €
HOOK-UP SOLID 14AWG RED 100'
In-Stock: 57
Unit Price: 41,59000 €
HOOK-UP SOLID 14AWG WHITE 100'
In-Stock: 19
Unit Price: 41,59000 €