Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5410/5 SL002

DigiKey Part Number
5410/5SL002-ND
Manufacturer
Manufacturer Product Number
5410/5 SL002
Description
CABLE 5COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2501
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
5
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.389" (9.88mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0006,41675 €6.416,75 €
Unit Price without VAT:6,41675 €
Unit Price with VAT:7,63593 €
Alternate Length
CABLE 5COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 6,42362 €
CABLE 5COND 22AWG SHLD
In-Stock: 0
Unit Price: 3,24029 €
CBL 5COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 7,05913 €