2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5410/2 SL005

DigiKey Part Number
5410/2SL005-ND
Manufacturer
Manufacturer Product Number
5410/2 SL005
Description
CABLE 2CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2501
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.322" (8.18mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1252,82000 €252,82 €
2240,39500 €480,79 €
3233,36000 €700,08 €
5227,28600 €1.136,43 €
Manufacturers Standard Package
Unit Price without VAT:252,82000 €
Unit Price with VAT:300,85580 €
Alternate Length
CABLE 2COND 22AWG SHLD
In-Stock: 0
Unit Price: 1,77873 €
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,42111 €
CBL 2COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 3,84173 €