5409 SL199 | |
|---|---|
DigiKey Part Number | 5409SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5409 SL199 |
Description | CBL 9COND 22AWG SLATE 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.473" (12.01mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 9 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,46536 € | 10.465,36 € |
| Unit Price without VAT: | 10,46536 € |
|---|---|
| Unit Price with VAT: | 12,45378 € |




