6 AWG Hook-Up Wire 19/0.0372" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540619 GR002

DigiKey Part Number
540619GR002-ND
Manufacturer
Manufacturer Product Number
540619 GR002
Description
HOOK-UP STRND 6AWG GREEN 500'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 19/0.0372" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0372"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.262" (6.65mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 6AWG GREEN 100'
In-Stock: 0
Unit Price: 118,17020 €
HOOK-UP STRND 6AWG GREEN 1000'
In-Stock: 0
Unit Price: