


5390/20C SL002 | |
|---|---|
DigiKey Part Number | 5390/20CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5390/20C SL002 |
Description | CABLE 20COND 18AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.488" (12.40mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,33618 € | 13.168,09 € |
| Unit Price without VAT: | 26,33618 € |
|---|---|
| Unit Price with VAT: | 31,34005 € |



