


5383/1C SL005 | |
|---|---|
DigiKey Part Number | 5383/1CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5383/1C SL005 |
Description | CABLE 3COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21894 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,35590 € | 435,59 € |
| 200 | 4,13955 € | 827,91 € |
| 300 | 4,01700 € | 1.205,10 € |
| 500 | 3,86684 € | 1.933,42 € |
| 700 | 3,77031 € | 2.639,22 € |
| 1.000 | 3,67009 € | 3.670,09 € |
| Unit Price without VAT: | 4,35590 € |
|---|---|
| Unit Price with VAT: | 5,18352 € |




