Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5370/40C SL199

DigiKey Part Number
5370/40CSL199-ND
Manufacturer
Manufacturer Product Number
5370/40C SL199
Description
CBL 40COND 16AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 16 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
40
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.779" (19.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00075,60041 €75.600,41 €
Manufacturers Standard Package
Unit Price without VAT:75,60041 €
Unit Price with VAT:89,96449 €
Alternate Length
CABLE 40COND 16AWG SHLD
In-Stock: 0
Unit Price: 68,72512 €