5289C SL199 | |
|---|---|
DigiKey Part Number | 5289CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5289C SL199 |
Description | MULT-PR 18COND 20AWG 1000=1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.487" (12.37mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 18 (9 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,78509 € | 15.785,09 € |
| Unit Price without VAT: | 15,78509 € |
|---|---|
| Unit Price with VAT: | 18,78426 € |




