5286C SL199 | |
|---|---|
DigiKey Part Number | 5286CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5286C SL199 |
Description | MULT-PR 12COND 20AWG 1000=1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.415" (10.54mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,99200 € | 12.992,00 € |
| Unit Price without VAT: | 12,99200 € |
|---|---|
| Unit Price with VAT: | 15,46048 € |




