4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5282C SL001

DigiKey Part Number
5282CSL001-ND
Manufacturer
Manufacturer Product Number
5282C SL001
Description
MULTI-PAIR 4COND 20AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,09504 €2.095,04 €
Manufacturers Standard Package
Unit Price without VAT:2,09504 €
Unit Price with VAT:2,49310 €
Alternate Length
MULT-PAIR 4COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: 350,91000 €
MULT-PAIR 4COND 20AWG SLATE 500'
In-Stock: 2
Unit Price: 1.472,93000 €
MULT-PAIR 4COND 20AWG 1000=1000'
In-Stock: 0
Unit Price: 5,47518 €