5265C SL199 | |
|---|---|
DigiKey Part Number | 5265CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5265C SL199 |
Description | MULT-PR 10COND 24AWG 1000=1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,13474 € | 7.134,74 € |
| Unit Price without VAT: | 7,13474 € |
|---|---|
| Unit Price with VAT: | 8,49034 € |




