


5264C SL005 | |
|---|---|
DigiKey Part Number | 5264CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5264C SL005 |
Description | MULT-PAIR 8COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,97000 € | 474,97 € |
| 2 | 451,43000 € | 902,86 € |
| 3 | 447,45000 € | 1.342,35 € |
| Unit Price without VAT: | 474,97000 € |
|---|---|
| Unit Price with VAT: | 565,21430 € |




