


5263C SL005 | |
|---|---|
DigiKey Part Number | 5263CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5263C SL005 |
Description | MULT-PAIR 6COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,01000 € | 481,01 € |
| 2 | 457,28000 € | 914,56 € |
| 3 | 443,85000 € | 1.331,55 € |
| 5 | 427,38800 € | 2.136,94 € |
| 7 | 416,81286 € | 2.917,69 € |
| 10 | 405,82900 € | 4.058,29 € |
| Unit Price without VAT: | 481,01000 € |
|---|---|
| Unit Price with VAT: | 572,40190 € |





