


5220/2C SL005 | |
|---|---|
DigiKey Part Number | 5220/2CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5220/2C SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.246" (6.25mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,16000 € | 414,16 € |
| 2 | 393,68000 € | 787,36 € |
| 3 | 386,02667 € | 1.158,08 € |
| Unit Price without VAT: | 414,16000 € |
|---|---|
| Unit Price with VAT: | 492,85040 € |




