5212C SL199 | |
|---|---|
DigiKey Part Number | 5212CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5212C SL199 |
Description | CBL 12COND 22AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 12 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,32220 € | 19.322,20 € |
| Unit Price without VAT: | 19,32220 € |
|---|---|
| Unit Price with VAT: | 22,99342 € |




