19 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5204C SL002

DigiKey Part Number
5204CSL002-ND
Manufacturer
Manufacturer Product Number
5204C SL002
Description
CABLE 19COND 24AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.350" (8.89mm)
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
19
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.00011,65193 €11.651,93 €
Unit Price without VAT:11,65193 €
Unit Price with VAT:13,86580 €
Alternate Length
CABLE 19COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: 1.727,57600 €
CABLE 19COND 24AWG SLATE
In-Stock: 0
Unit Price: 10,25370 €
CBL 19COND 24AWG SLT 1000=1000'
In-Stock: 0
Unit Price: 21,97024 €