6 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5176C SL002

DigiKey Part Number
5176CSL002-500-ND
Manufacturer
Manufacturer Product Number
5176C SL002
Description
CABLE 6CON 16AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
6
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.371" (9.42mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18.821,37000 €8.821,37 €
Manufacturers Standard Package
Unit Price without VAT:8.821,37000 €
Unit Price with VAT:10.497,43030 €
Alternate Length
CABLE 6CON 16AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 1.232,71000 €
CABLE 8COND 16AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: 27,44103 €