5170/40C BK199 | |
|---|---|
DigiKey Part Number | 5170/40CBK199-ND |
Manufacturer | |
Manufacturer Product Number | 5170/40C BK199 |
Description | CABLE 40 COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 40 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.722" (18.34mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 55,90663 € | 55.906,63 € |
| Unit Price without VAT: | 55,90663 € |
|---|---|
| Unit Price with VAT: | 66,52889 € |

